Parametric results for: isl4221eirz under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: isl4221eirz
Select parts from the table below to compare.
Compare
Compare
ISL4221EIRZ-T
Renesas Electronics Corporation
$2.2246 Buy Yes Yes Active 3.15 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 5.5 V 3 V YES INDUSTRIAL S-PQCC-N16 e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 800 µm QUAD 5 mm 1 mm 5 mm RENESAS ELECTRONICS CORP QFN 16 L16.5X5B compliant EAR99 8542.39.00.01 2017-10-10 Renesas Electronics
ISL4221EIRZ
Renesas Electronics Corporation
$2.3090 Buy Yes Yes Active 3.15 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 5.5 V 3 V YES INDUSTRIAL S-PQCC-N16 e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 800 µm QUAD 5 mm 1 mm 5 mm RENESAS ELECTRONICS CORP QFN 16 L16.5X5B compliant EAR99 8542.39.00.01 2017-10-10 Renesas Electronics
ISL4221EIRZ
Intersil Corporation
Check for Price Buy Yes Transferred 3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 800 µm QUAD 5 mm 1 mm 5 mm INTERSIL CORP QFN 16 compliant EAR99 8542.39.00.01 5 X 5 MM, LEAD FREE, PLASTIC, QFN-16
ISL4221EIRZ-T
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N16 e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 800 µm QUAD 5 mm 1 mm 5 mm ROCHESTER ELECTRONICS LLC QFN 16 unknown 5 X 5 MM, LEAD FREE, PLASTIC, QFN-16
ISL4221EIRZ
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N16 e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 800 µm QUAD 5 mm 1 mm 5 mm ROCHESTER ELECTRONICS LLC QFN 16 unknown 5 X 5 MM, LEAD FREE, PLASTIC, QFN-16
ISL4221EIRZ-T
Intersil Corporation
Check for Price Buy Yes Transferred 3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 800 µm QUAD 5 mm 1 mm 5 mm INTERSIL CORP QFN 16 compliant EAR99 8542.39.00.01 5 X 5 MM, LEAD FREE, PLASTIC, QFN-16