Parametric results for: isl32174eibz under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: isl32174eibz
Select parts from the table below to compare.
Compare
Compare
ISL32174EIBZ
Renesas Electronics Corporation
$1.1311 Yes Yes Obsolete 5 V STANDARD DIFFERENTIAL 4 15 ns LINE DRIVER BICMOS CAN ALSO OPERATE FROM VCC=3 TO 3.6V YES 30 µA EIA-422 4 COMPLEMENTARY 800 µA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN SOIC-16 16 M16.15 compliant EAR99 8542.39.00.01 2017-10-10 Renesas Electronics
ISL32174EIBZ
Intersil Corporation
Check for Price Yes Transferred 3.3 V STANDARD 4 15 ns LINE DRIVER BICMOS YES EIA-422 4 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm INTERSIL CORP SOIC, TSSOP SOIC-16 16, 16 compliant EAR99 8542.39.00.01
ISL32174EIBZ-T
Intersil Corporation
Check for Price Transferred 3.3 V STANDARD 3-STATE 4 15 ns LINE DRIVER BICMOS YES EIA-422 4 2 V 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm INTERSIL CORP SOIC, TSSOP SOIC-16 16, 16 compliant EAR99 8542.39.00.01
ISL32174EIBZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V STANDARD DIFFERENTIAL 4 15 ns LINE DRIVER BICMOS CAN ALSO OPERATE FROM VCC=3 TO 3.6V YES 30 µA EIA-422 4 COMPLEMENTARY 800 µA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN SOP, 16 M16.15 compliant EAR99 8542.39.00.01 2017-10-10 Renesas Electronics