Parametric results for: isl32173eivz under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isl32173eivz
Select parts from the table below to compare.
Compare
Compare
ISL32173EIVZ
Renesas Electronics Corporation
$1.5178 Buy Yes Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BICMOS LOGIC SUPPLY RANGING FROM 1.6 TO 5.5 IS AVAILABLE NO 15 µA EIA-422; EIA-485 4 TRUE 16 ns 15 mA 5.5 V 3 V YES R-PDSO-G16 e3 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm RENESAS ELECTRONICS CORP TSSOP TSSOP-16 16 M16.173 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL32173EIVZ-T
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BICMOS LOGIC SUPPLY RANGING FROM 1.6 TO 5.5 IS AVAILABLE NO 15 µA EIA-422; EIA-485 4 TRUE 16 ns 15 mA 5.5 V 3 V YES R-PDSO-G16 e3 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm RENESAS ELECTRONICS CORP TSSOP TSSOP-16 16 M16.173 compliant EAR99 8542.39.00.01 Renesas Electronics