Parametric results for: isl3152eibz-t under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: isl3152eibzt
Select parts from the table below to compare.
Compare
Compare
ISL3152EIBZ-T
Renesas Electronics Corporation
$1.3979 Buy Yes Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.3 µs LINE TRANSCEIVER YES EIA-422; EIA-485 1 150 ns 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN 8 M8.15 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL3152EIBZ-T7A
Renesas Electronics Corporation
$2.0888 Buy Yes Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.3 µs LINE TRANSCEIVER YES EIA-422; EIA-485 1 150 ns 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN 8 M8.15 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL3152EIBZ-T7
Intersil Corporation
Check for Price Buy Transferred LINE TRANSCEIVER INTERSIL CORP MSOP, PDIP, SOIC 8, 8, 8 compliant EAR99 8542.39.00.01 2017-08-31
ISL3152EIBZ-T
Intersil Corporation
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.3 µs LINE TRANSCEIVER BICMOS YES RS-485; RS-422 1 2.4 V 8 mA 150 ns 800 µA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INTERSIL CORP MSOP, PDIP, SOIC 8, 8, 8 compliant EAR99 8542.39.00.01 SOIC-8
ISL3152EIBZ-T7
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.3 µs LINE TRANSCEIVER YES EIA-422; EIA-485 1 150 ns 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Gold (Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN 8 M8.15 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL3152EIBZ-T7A
Intersil Corporation
Check for Price Buy Yes Transferred 5 V 1 LINE TRANSCEIVER BICMOS YES 2.4 V 8 mA 1.3 µs 800 µA YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL INTERSIL CORP MSOP, PDIP, SOIC 8, 8, 8 compliant