Parametric results for: isl28156fbz under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: isl28156fbz
Select parts from the table below to compare.
Compare
Compare
ISL28156FBZ-T7
Renesas Electronics Corporation
Check for Price Buy Yes Obsolete 250 µV 0.05 V/us 5 nA 56 µA 80 dB 1 OPERATIONAL AMPLIFIER BIMOS VOLTAGE-FEEDBACK 5 nA NO 1.2 nA NO YES YES NO NO 5.5 V AUTOMOTIVE 250 35000 NO R-PDSO-G8 e3 110 dB 3 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUT LINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOICN SOP, SOP8,.25 8 M8.15E compliant EAR99 8542.33.00.01 Renesas Electronics
ISL28156FBZ
Intersil Corporation
Check for Price Buy Yes Obsolete 250 µV 0.05 V/us 5 nA 56 µA 1 OPERATIONAL AMPLIFIER 5 V BIMOS VOLTAGE-FEEDBACK 5 µA YES NO YES NO NO 5.5 V AUTOMOTIVE 250 30000 NO R-PDSO-G8 Not Qualified e3 110 dB 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.9116 mm 4.9022 mm INTERSIL CORP SOIC, SOT SOIC-8 8, 6 compliant EAR99 8542.33.00.01
ISL28156FBZ
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 250 µV 0.05 V/us 5 nA 1 OPERATIONAL AMPLIFIER 5 V BIMOS 5.5 V AUTOMOTIVE 250 R-PDSO-G8 e3 110 dB 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.9116 mm 4.9022 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
ISL28156FBZ-T7
Intersil Corporation
Check for Price Buy Yes Obsolete 250 µV 0.05 V/us 5 nA 56 µA 1 OPERATIONAL AMPLIFIER 5 V BIMOS VOLTAGE-FEEDBACK 5 µA YES NO YES NO NO 5.5 V AUTOMOTIVE 250 30000 NO R-PDSO-G8 Not Qualified e3 110 dB 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.9116 mm 4.9022 mm INTERSIL CORP SOIC, SOT SOP, SOP8,.25 8, 6 compliant EAR99 8542.33.00.01
ISL28156FBZ
Renesas Electronics Corporation
Check for Price Buy No Yes Obsolete 250 µV 0.05 V/us 5 nA 56 µA 80 dB 1 OPERATIONAL AMPLIFIER BIMOS VOLTAGE-FEEDBACK 5 nA NO 1.2 nA NO YES YES NO NO 5.5 V AUTOMOTIVE 250 35000 NO R-PDSO-G8 e3 110 dB 3 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUT LINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOICN SOIC-8 8 M8.15E unknown EAR99 8542.33.00.01 Renesas Electronics