Filter Your Search
1 - 4 of 4 results
![]() |
ISL21009DFB841Z
Intersil Corporation
|
Check for Price | Yes | Obsolete | 4.096 V | 4.094 V | 4.098 V | 5 V | 4.5 V | 16.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ISL21009DFB841Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 4.096 V | 4.094 V | 4.098 V | 5 V | 4.5 V | 16.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-10-04 | Renesas Electronics | |||||||||||
|
ISL21009DFB841Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 4.096 V | 4.094 V | 4.098 V | 5 V | 4.5 V | 16.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-10-04 | Renesas Electronics | |||||||||||
![]() |
ISL21009DFB841Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 4.096 V | 4.094 V | 4.098 V | 5 V | 4.5 V | 16.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |