Parametric results for: isl15100irz-t7 under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isl15100irzt7
Select parts from the table below to compare.
Compare
Compare
ISL15100IRZ-T7
Intersil Corporation
Check for Price Yes Transferred 12 V STANDARD 1 LINE DRIVER ALSO OPERATE WITH SUPPLY VOLTAGE NOM +/-6 V YES 1 13.2 V 8 V YES INDUSTRIAL S-PQCC-N16 e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG MATTE TIN NO LEAD 650 µm QUAD 4 mm 1.03 mm 4 mm INTERSIL CORP QFN QFN-16 16 compliant EAR99 8542.39.00.01
ISL15100IRZ-T7
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete LINE DRIVER e3 1 260 30 Matte Tin (Sn) - annealed RENESAS ELECTRONICS CORP QFN 16 compliant EAR99 8542.39.00.01 L16.4X4H Renesas Electronics