Filter Your Search
1 - 1 of 1 results
![]() |
IS64WV6416BLL-15BA3
Integrated Silicon Solution Inc
|
Check for Price Buy | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 75 mA | 1.8 V | 50 µA | 3.6 V | 2.5 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | Not Qualified | e0 | 3 | 125 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | BGA | BGA-48 | 48 | unknown | 3A991.B.2.B | 8542.32.00.41 |