Parametric results for: is61lpd51236a-250b3i under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is61lpd51236a250b3i
Select parts from the table below to compare.
Compare
Compare
IS61LPD51236A-250B3I
Integrated Silicon Solution Inc
Check for Price Buy No No Active 18.8744 Mbit 36 512KX36 3.3 V 2.6 ns 250 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 75 mA 3.14 V 500 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 85 °C -40 °C 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC BGA TBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41