Parametric results for: is61ddpb21m18a-400m3l under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: is61ddpb21m18a400m3l
Select parts from the table below to compare.
Compare
Compare
IS61DDPB21M18A-400M3L
Integrated Silicon Solution Inc
$1.0000 Buy Yes Yes Active 18.8744 Mbit 18 1MX18 1.8 V 450 ps 400 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 320 mA 750 µA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 260 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
IS61DDPB21M18A-400M3LI
Integrated Silicon Solution Inc
Check for Price Buy Yes Yes Active 18.8744 Mbit 18 1MX18 1.8 V 450 ps 400 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 320 mA 750 µA 1.89 V 1.71 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 85 °C -40 °C 260 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41