Filter Your Search
1 - 4 of 4 results
![]() |
IS43R83200D-5TLI
Integrated Silicon Solution Inc
|
Check for Price Buy | Yes | End Of Life | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 4 mA | 480 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSSOP | TSSOP, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.24 | |||
|
IS43R83200D-5TL-TR
Integrated Silicon Solution Inc
|
Check for Price Buy | Yes | End Of Life | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 700 ps | 200 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 32000000 | 33.5544 M | 3-STATE | 2,4,8 | 4 mA | 480 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | INTEGRATED SILICON SOLUTION INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | |||||||||||||||||
|
IS43R83200D-5TLI-TR
Integrated Silicon Solution Inc
|
Check for Price Buy | Yes | End Of Life | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 700 ps | 200 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 32000000 | 33.5544 M | 3-STATE | 2,4,8 | 4 mA | 480 µA | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | INTEGRATED SILICON SOLUTION INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | ||||||||||||||||
![]() |
IS43R83200D-5TL
Integrated Silicon Solution Inc
|
Check for Price Buy | Yes | End Of Life | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 4 mA | 480 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSSOP | TSSOP, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.24 | Integrated Silicon Solution Inc. |