Parametric results for: is29gl01gs-11dhb02 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is29gl01gs11dhb02
Select parts from the table below to compare.
Compare
Compare
IS29GL01GS-11DHB02-TR
Integrated Silicon Solution Inc
Check for Price Buy Yes Active 1.0737 Gbit 8 128MX8 3 V 110 ns FLASH BOTTOM/TOP 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE S-PBGA-B64 e3 105 °C -40 °C 64 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN BALL 1 mm BOTTOM 1.4 mm 9 mm 9 mm INTEGRATED SILICON SOLUTION INC FBGA-64 compliant EAR99 8542.32.00.51
IS29GL01GS-11DHB02
Integrated Silicon Solution Inc
Check for Price Buy Yes Active 1.0737 Gbit 8 128MX8 3 V 110 ns FLASH BOTTOM/TOP 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE S-PBGA-B64 e3 105 °C -40 °C 64 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN BALL 1 mm BOTTOM 1.4 mm 9 mm 9 mm INTEGRATED SILICON SOLUTION INC FBGA-64 compliant EAR99 8542.32.00.51