Parametric results for: is25lp128f-jble under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is25lp128fjble
Select parts from the table below to compare.
Compare
Compare
IS25LP128F-JBLE
Integrated Silicon Solution Inc
$1.4873 Yes Active 134.2177 Mbit 8 16MX8 3 V 166 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 15 µA 30 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
IS25LP128F-JBLE-TR
Integrated Silicon Solution Inc
$2.0039 Yes Active 134.2177 Mbit 8 16MX8 3 V 166 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 15 µA 30 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.