Parametric results for: is21es16g-jqli under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is21es16gjqli
Select parts from the table below to compare.
Compare
Compare
IS21ES16G-JQLI
Integrated Silicon Solution Inc
Check for Price Yes Active 137.439 Gbit 8 16GX8 3.3 V 200 MHz FLASH 1 16000000000 17.1799 G SYNCHRONOUS 3-STATE SERIAL 3.3 V EMMC 5.0 3.6 V 2.7 V CMOS INDUSTRIAL MLC NAND TYPE HARDWARE R-PBGA-B100 e1 3 85 °C -40 °C 260 10 100 PLASTIC/EPOXY LBGA BGA100,10X17,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 18 mm 14 mm INTEGRATED SILICON SOLUTION INC LBGA, BGA100,10X17,40 compliant EAR99 8542.32.00.51 2016-09-13 Integrated Silicon Solution Inc.