Parametric results for: irs2301str under MOSFET Drivers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: irs2301str
Select parts from the table below to compare.
Compare
Compare
AUIRS2301STR
Infineon Technologies AG
$1.6417 Yes Not Recommended 15 V 1 350 mA 280 ns 300 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS TRANSIENT; UNDER VOLTAGE YES 1 SOURCE AND SINK 20 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.89 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG SOIC-8 compliant EAR99 8542.39.00.01 Infineon
IRS2301STR
International Rectifier
Check for Price Yes Yes Obsolete 15 V 350 mA 28 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 20 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING 1.27 mm DUAL 4.89 mm 1.75 mm 3.9 mm INTERNATIONAL RECTIFIER CORP SOP, SOP8,.25 unknown EAR99 8542.39.00.01 SOIC 8
IRS2301STRPBF
Infineon Technologies AG
Check for Price Yes Active 15 V 200 mA 280 ns 300 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 20 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
IRS2301STRPBF
International Rectifier
Check for Price Yes Yes Transferred 15 V 200 mA 280 ns 300 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 20 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INTERNATIONAL RECTIFIER CORP ROHS COMPLIANT, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 SOIC 8
IRS2301STR
Infineon Technologies AG
Check for Price Yes Obsolete 15 V CMOS YES AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL INFINEON TECHNOLOGIES AG SOP, SOP8,.25 compliant EAR99 8542.39.00.01
AUIRS2301STR
International Rectifier
Check for Price Yes Yes Transferred 15 V 1 350 mA 280 ns 300 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS TRANSIENT; UNDER VOLTAGE YES 1 SOURCE AND SINK 20 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.89 mm 1.75 mm 3.9 mm INTERNATIONAL RECTIFIER CORP SOIC-8 compliant EAR99 8542.39.00.01 SOIC 8