Filter Your Search
1 - 2 of 2 results
![]() |
IRLS4030PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 180 A | 4.3 mΩ | 305 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 370 W | 730 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | D2PAK-3/2 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRLS4030PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 180 A | 4.3 mΩ | 305 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 370 W | 730 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon |