Parametric results for: irlr8726trpbf under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: irlr8726trpbf
Select parts from the table below to compare.
Compare
Compare
IRLR8726TRPBF
Infineon Technologies AG
$0.3043 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 50 A 5.8 mΩ 120 mJ 205 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W 340 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG DPAK-3/2 not_compliant EAR99 Infineon
IRLR8726TRPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 86 A 58 mΩ 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W 340 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP ROHS COMPLIANT, DPAK, 3 PIN compliant EAR99 TO-252AA 3