Parametric results for: irl2505strlpbf under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irl2505strlpbf
Select parts from the table below to compare.
Compare
Compare
IRL2505STRLPBF
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 104 A 10 mΩ 500 mJ 390 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3.8 W 200 W 360 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG D2PAK-3/2 not_compliant EAR99 Infineon
IRL2505STRLPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 104 A 10 mΩ LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, D2PAK , 3 PIN not_compliant EAR99 D2PAK 4