Parametric results for: irfp9240pbf under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irfp9240pbf
Select parts from the table below to compare.
Compare
Compare
IRFP9240PBF
Vishay Intertechnologies
$1.5647 Buy Yes Yes Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 12 A 500 mΩ 790 mJ 81 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W 48 A SWITCHING SILICON TO-247AC R-PSFM-T3 e3 Not Qualified 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-247AC 3 compliant EAR99 Vishay
IRFP9240PBF
International Rectifier
Check for Price Buy Yes Yes Transferred P-CHANNEL NO SINGLE 3 200 V 1 12 A 500 mΩ 790 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W 150 W 48 A SWITCHING SILICON TO-247AC R-PSFM-T3 e3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC 3 compliant EAR99 LEAD FREE PACKAGE-3 8541.29.00.95
IRFP9240PBF
Vishay Siliconix
Check for Price Buy Yes Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 12 A 500 mΩ AVALANCHE RATED 790 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 A SWITCHING SILICON TO-247 R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY SILICONIX TO-247 3 compliant EAR99 ROHS COMPLIANT PACKAGE-3