Parametric results for: irfp23n50lpbf under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irfp23n50lpbf
Select parts from the table below to compare.
Compare
Compare
IRFP23N50LPBF
Vishay Intertechnologies
$2.7471 Buy Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 23 A 235 mΩ 410 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 370 W 92 A SWITCHING SILICON TO-247AC R-PSFM-T3 e3 Not Qualified 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-247AC 3 not_compliant EAR99 Vishay
IRFP23N50LPBF
Vishay Siliconix
Check for Price Buy Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 23 A 235 mΩ 410 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 92 A SWITCHING SILICON TO-247 R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY SILICONIX TO-247 3 compliant EAR99 ROHS COMPLIANT PACKAGE-3
IRFP23N50LPBF
International Rectifier
Check for Price Buy Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 23 A 235 mΩ 410 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 370 W 92 A SWITCHING SILICON TO-247AC R-PSFM-T3 e3 Not Qualified 150 °C 250 30 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC 3 compliant EAR99 LEAD FREE, TO-247AC, 3 PIN