Parametric results for: irfn250smd under Power Field-Effect Transistors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: irfn250smd
Select parts from the table below to compare.
Compare
Compare
IRFN250SMD-JQR-BR4
TT Electronics Resistors
Check for Price Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 200 V 1 27.4 A 105 mΩ 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 A SILICON TO-276AB R-CBCC-N3 e4 Not Qualified 150 °C DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER GOLD NO LEAD BOTTOM TT ELECTRONICS PLC CHIP CARRIER, R-CBCC-N3 compliant EAR99
IRFN250SMDR4
TT Electronics Resistors
Check for Price Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 200 V 1 27.4 A 105 mΩ 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 A SILICON TO-276AB R-CBCC-N3 e4 Not Qualified 150 °C DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER GOLD NO LEAD BOTTOM TT ELECTRONICS PLC CHIP CARRIER, R-CBCC-N3 compliant EAR99
IRFN250SMD-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Buy No No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 200 V 1 27.4 A 105 mΩ 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 A SILICON TO-276AB R-CBCC-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM SEMELAB LTD CHIP CARRIER, R-CBCC-N3 compliant EAR99 TO-276AB 3
IRFN250SMD
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Buy No No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 200 V 1 27.4 A 105 mΩ 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 A SILICON TO-276AB R-CBCC-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM SEMELAB LTD CHIP CARRIER, R-CBCC-N3 compliant EAR99 TO-276AB 3
IRFN250SMD-JQR-B
TT Electronics Resistors
Check for Price Buy No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 200 V 1 27.4 A 105 mΩ 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 A SILICON TO-276AB R-CBCC-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM TT ELECTRONICS PLC CHIP CARRIER, R-CBCC-N3 compliant EAR99
IRFN250SMD-JQR-BR4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 200 V 1 27.4 A 105 mΩ 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 A SILICON TO-276AB R-CBCC-N3 e4 Not Qualified 150 °C DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER GOLD NO LEAD BOTTOM SEMELAB LTD CHIP CARRIER, R-CBCC-N3 compliant EAR99 TO-276AB 3
IRFN250SMD
TT Electronics Resistors
Check for Price Buy No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 200 V 1 27.4 A 105 mΩ 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 A SILICON TO-276AB R-CBCC-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM TT ELECTRONICS PLC CHIP CARRIER, R-CBCC-N3 compliant EAR99
IRFN250SMDR4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 200 V 1 27.4 A 105 mΩ 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 A SILICON TO-276AB R-CBCC-N3 e4 Not Qualified 150 °C DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER GOLD NO LEAD BOTTOM SEMELAB LTD CHIP CARRIER, R-CBCC-N3 compliant EAR99 TO-276AB 3