Parametric results for: irf7342trpbf under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: irf7342trpbf
Select parts from the table below to compare.
Compare
Compare
IRF7342TRPBF
Infineon Technologies AG
$0.6623 Yes Active P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 55 V 2 3.4 A 105 mΩ ULTRA LOW RESISTANCE 114 mJ 86 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W 1.3 W 27 A SWITCHING SILICON 96 ns 37 ns MS-012AA R-PDSO-G8 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SOP-8 compliant EAR99 8541.29.00.95 Infineon
IRF7342TRPBF-1
International Rectifier
Check for Price Yes Transferred P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 55 V 2 3.4 A 105 mΩ 114 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 27 A SILICON MS-012AA R-PDSO-G8 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INTERNATIONAL RECTIFIER CORP SMALL OUTLINE, R-PDSO-G8 unknown EAR99
IRF7342TRPBF-1
Infineon Technologies AG
Check for Price Yes Obsolete P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 55 V 2 3.4 A 105 mΩ 114 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W 27 A SILICON MS-012AA R-PDSO-G8 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G8 compliant EAR99
IRF7342TRPBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 55 V 2 3.4 A 105 mΩ 114 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W 27 A SWITCHING SILICON MS-012AA R-PDSO-G8 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.29.00.95