Parametric results for: irf1404zstrlpbf under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: irf1404zstrlpbf
Select parts from the table below to compare.
Compare
Compare
IRF1404ZSTRLPBF
Infineon Technologies AG
$1.3676 Buy Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 40 V 1 75 A 3.7 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE 330 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 710 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
IRF1404ZSTRLPBF
International Rectifier
Check for Price Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 40 V 1 75 A 3.7 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE 330 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 710 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 LEAD FREE, PLASTIC, D2PAK-3 3