Parametric results for: ir2133strpbf under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ir2133strpbf
Select parts from the table below to compare.
Compare
Compare
IR2133STRPBF
Infineon Technologies AG
$3.5900 Buy Yes Active 15 V 500 mA 950 ns 1000 ns HALF BRIDGE BASED MOSFET DRIVER BICMOS FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT YES 3 20 V 10 V YES R-PDSO-G28 Not Qualified e3 3 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm INFINEON TECHNOLOGIES AG MS-013AE, SOIC-28 compliant EAR99 8542.39.00.01 Infineon
IR2133STRPBF
International Rectifier
Check for Price Buy Yes Yes Transferred 15 V 500 mA 950 ns 1000 ns HALF BRIDGE BASED MOSFET DRIVER BICMOS FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT YES 3 20 V 10 V YES R-PDSO-G28 Not Qualified e3 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm INTERNATIONAL RECTIFIER CORP MS-013AE, SOIC-28 compliant EAR99 8542.39.00.01 SOIC 28