Filter Your Search
1 - 3 of 3 results
![]() |
INA156EA/2K5
Texas Instruments
|
$1.6151 Buy | Yes | Yes | Active | 8 mV | 550 kHz | 6.5 V/us | 10 pA | 3.2 mA | 10 | 74 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.015 % | 7.5 V | MILITARY | 50 | 10 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
INA156EA/2K5
Burr-Brown Corp
|
Check for Price Buy | No | Transferred | 8 mV | 110 kHz | 6.5 V/us | 10 pA | 3.2 mA | 66 dB | 1 | INSTRUMENTATION AMPLIFIER | 2.75 V | -2.75 V | CMOS | 10 pA | -3.75 V | 0.015 % | 3.75 V | MILITARY | 50 | 10 | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | BURR-BROWN CORP | MSOP-8 | unknown | |||||||||||||||||
![]() |
INA156EA/2K5G4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 9 mV | 550 kHz | 6.5 V/us | 10 pA | 3.2 mA | 10 | 65 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 0.015 % | 7.5 V | MILITARY | 50 | 10 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 |