Parametric results for: ina155ea/2k5 under Instrumentation Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ina155ea2k5
Select parts from the table below to compare.
Compare
Compare
INA155EA/2K5
Texas Instruments
$1.4809 Buy Yes Yes Active 1 mV 550 kHz 6.5 V/us 10 pA 2.8 mA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.015 % 7.5 V MILITARY 50 10 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA155EA/2K5G4
Texas Instruments
Check for Price Buy Yes Obsolete 1 mV 550 kHz 6.5 V/us 10 pA 2.8 mA 10 78 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 0.015 % 7.5 V MILITARY 50 10 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01
INA155EA/2K5
Burr-Brown Corp
Check for Price Buy No Transferred 1 mV 550 kHz 6.5 V/us 10 pA 2.8 mA 77 dB 1 INSTRUMENTATION AMPLIFIER CMOS 10 pA 0.015 % 7.5 V MILITARY 50 10 R-XDSO-G8 Not Qualified e0 125 °C -55 °C 8 UNSPECIFIED TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL BURR-BROWN CORP MSOP-8 unknown