Parametric results for: idt74fct646tpy under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: idt74fct646tpy
Select parts from the table below to compare.
Compare
Compare
IDT74FCT646TPY
Rochester Electronics LLC
Check for Price No No Active 5 V 9 ns 1 8 YES SSOP 3-STATE FCT REGISTERED BUS TRANSCEIVER CMOS DIRECTION CONTROL 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm ROCHESTER ELECTRONICS INC SSOP SSOP, 24 unknown
IDT74FCT646TPY8
Integrated Device Technology Inc
Check for Price Obsolete 5 V 9 ns 1 8 YES SSOP 50 pF 3-STATE FCT REGISTERED BUS TRANSCEIVER CMOS DIRECTION CONTROL 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, 24 unknown 8542.39.00.01
IDT74FCT646TPY
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 9 ns 9 ns 1 8 YES SSOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE FCT REGISTERED BUS TRANSCEIVER CMOS DIRECTION CONTROL INDEPENDENT CONTROL 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP-24 24 not_compliant 8542.39.00.01