Parametric results for: idt7008l25pf under SRAMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: idt7008l25pf
Select parts from the table below to compare.
Compare
Compare
IDT7008L25PF9
Integrated Device Technology Inc
Check for Price No No Obsolete 524.288 kbit 8 64KX8 5 V 25 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 100 compliant EAR99 8542.32.00.41
IDT7008L25PFG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 524.288 kbit 8 64KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 4.5 V 265 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFP100,.63SQ,20 100 compliant EAR99 8542.32.00.41
IDT7008L25PF
Integrated Device Technology Inc
Check for Price No No Obsolete 524.288 kbit 8 64KX8 5 V 25 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 5 mA 4.5 V 265 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 100 not_compliant EAR99 8542.32.00.41
IDT7008L25PF8
Integrated Device Technology Inc
Check for Price No No Obsolete 524.288 kbit 8 64KX8 5 V 25 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 5 mA 4.5 V 265 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 100 not_compliant EAR99 8542.32.00.41
IDT7008L25PFB
Integrated Device Technology Inc
Check for Price No No Obsolete 524.288 kbit 8 64KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 305 µA 5.5 V 4.5 V CMOS MILITARY S-PQFP-G100 Not Qualified e0 3 125 °C -55 °C 240 MIL-PRF-38535 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFP100,.63SQ,20 100 not_compliant 3A001.A.2.C 8542.32.00.41
IDT7008L25PFGB
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 524.288 kbit 8 64KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 305 µA 5.5 V 4.5 V CMOS MILITARY S-PQFP-G100 Not Qualified e3 3 125 °C -55 °C 260 38535Q/M;38534H;883B 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFP100,.63SQ,20 100 compliant 3A001.A.2.C 8542.32.00.41