Parametric results for: ics954201bglf under Clock Generators

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ics954201bglf
Select parts from the table below to compare.
Compare
Compare
ICS954201BGLFT
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 14.318 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 400 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e3 1 70 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 6.10 MM, 0.50 MM PITCH, GREEN, MO-153, TSSOP-56 56 compliant EAR99 8542.39.00.01
ICS954201BGLF
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 14.318 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 400 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e3 1 70 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 6.10 MM, 0.50 MM PITCH, GREEN, MO-153, TSSOP-56 56 compliant EAR99 8542.39.00.01