Parametric results for: ics87002ag-02lf under Clock Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ics87002ag02lf
Select parts from the table below to compare.
Compare
Compare
ICS87002AG-02LF
Integrated Circuit Systems Inc
Check for Price Yes Transferred 2.5 V 6.7 ns 1 YES TSSOP 87002 PLL BASED CLOCK DRIVER ALSO OPERATES AT 3.3V SUPPLY 15.625 MHz DIFFERENTIAL 2 35 ps 2.625 V 2.375 V COMMERCIAL R-PDSO-G20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED CIRCUIT SYSTEMS INC 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-153, TSS0P20 unknown
ICS87002AG-02LFT
Integrated Circuit Systems Inc
Check for Price Yes Transferred 2.5 V 6.7 ns 1 YES TSSOP 87002 PLL BASED CLOCK DRIVER ALSO OPERATES AT 3.3V SUPPLY 15.625 MHz DIFFERENTIAL 2 35 ps 2.625 V 2.375 V COMMERCIAL R-PDSO-G20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED CIRCUIT SYSTEMS INC 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-153, TSS0P20 unknown
ICS87002AG-02LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 6.7 ns 6.7 ns 1 YES TSSOP 87002 PLL BASED CLOCK DRIVER ALSO OPERATES AT 3.3V SUPPLY 15.625 MHz DIFFERENTIAL 2 35 ps 2.625 V 2.375 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-153, TSS0P20 compliant TSSOP 20 EAR99 8542.39.00.01
ICS87002AG-02LFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 6.7 ns 6.7 ns 1 YES TSSOP 87002 PLL BASED CLOCK DRIVER ALSO OPERATES AT 3.3V SUPPLY 15.625 MHz DIFFERENTIAL 2 35 ps 2.625 V 2.375 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-153, TSS0P20 compliant TSSOP 20 EAR99 8542.39.00.01