Parametric results for: ics1893cflf under Network Interfaces

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ics1893cflf
Select parts from the table below to compare.
Compare
Compare
ICS1893CFLF
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 3.3 V CMOS 1 100 Gbps INTERFACE CIRCUIT 1 160 µA COMMERCIAL R-PDSO-G48 e3 Not Qualified 3 70 °C 260 30 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 7.5 mm 15.875 mm 2.8 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, SSOP48,.4 48 compliant EAR99 8542.39.00.01
ICS1893CFLFT
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 3.3 V CMOS 1 100 Gbps INTERFACE CIRCUIT 1 160 µA COMMERCIAL R-PDSO-G48 e3 Not Qualified 3 70 °C 260 30 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 7.5 mm 15.875 mm 2.8 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, SSOP48,.4 48 compliant EAR99 8542.39.00.01