Filter Your Search
1 - 2 of 2 results
![]() |
ICS1893BKLFT
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | 160 µA | COMMERCIAL | S-PQCC-N56 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 1 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, MO-220VLLD-5, MLF2-56 | 56 | unknown | 8542.39.00.01 | ||
![]() |
ICS1893BKLF
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 3.3 V | CMOS | INTERFACE CIRCUIT | 1 | COMMERCIAL | S-PQCC-N56 | e3 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 1 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, MO-220VLLD-5, MLF2-56 | 56 | unknown | 8542.39.00.01 |