Parametric results for: icl7663aija under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: icl7663aija
Select parts from the table below to compare.
Compare
Compare
ICL7663AIJA
Maxim Integrated Products
Check for Price No No Obsolete 5 V 40 mA 2 NO FIXED/ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 0.35 1 16 V 1.3 V 16 V 1.3 V CMOS 5 % R-GDIP-T8 e0 Not Qualified 1 85 °C -20 °C 245 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, CERAMIC, DIP-8 8 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
ICL7663AIJA+
Maxim Integrated Products
Check for Price Yes Obsolete 40 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1 16 V 1.3 V CMOS R-GDIP-T8 Not Qualified NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, LEAD FREE, CERAMIC, DIP-8 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
ICL7663AIJA
Rochester Electronics LLC
Check for Price No No Active 40 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1 16 V 1.3 V CMOS R-GDIP-T8 e0 COMMERCIAL 1 240 20 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown Adjustable,Positive,Single Output,Ldo