Filter Your Search
1 - 4 of 4 results
|
ICL7612DCBAZ
Renesas Electronics Corporation
|
$1.3865 Buy | Yes | Yes | Active | 20 mV | 0.016 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 44 | R-PDSO-G8 | e3 | 96 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | M8.15 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||||
|
ICL7612DCBAZ-T
Renesas Electronics Corporation
|
$2.2770 Buy | Yes | Yes | Active | 20 mV | 0.016 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 44 | R-PDSO-G8 | e3 | 96 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | M8.15 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||||
![]() |
ICL7612DCBAZ
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 2 mV | 1.6 V/us | 400 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -9 V | YES | 9 V | COMMERCIAL | 1400 | 4000 | R-PDSO-G8 | Not Qualified | e3 | 96 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | PDIP, SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8, 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
![]() |
ICL7612DCBAZ-T
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 2 mV | 1.6 V/us | 400 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -9 V | YES | 9 V | COMMERCIAL | 1400 | 4000 | R-PDSO-G8 | Not Qualified | e3 | 96 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | PDIP, SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8, 8 | compliant | EAR99 | 8542.33.00.01 |