Filter Your Search
1 - 10 of 11 results
![]() |
ICL7612BCPAZ
Intersil Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 7 mV | 1.6 V/us | 400 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -9 V | YES | 9 V | COMMERCIAL | 1400 | 4000 | R-PDIP-T8 | Not Qualified | e3 | 96 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
![]() |
ICL7612BCPA
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 7 mV | 0.016 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 44 | R-PDIP-T8 | e0 | 80 dB | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown | |||||||||||||||
![]() |
ICL7612BCPA+
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 7 mV | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | 9 V | COMMERCIAL | 4000 | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
![]() |
ICL7612BCPA
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 7 mV | 0.016 V/us | 4 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -9 V | YES | 9 V | COMMERCIAL | 44 | 4000 | R-PDIP-T8 | Not Qualified | e0 | 80 dB | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
ICL7612BCPA-2
Maxim Integrated Products
|
Check for Price Buy | No | Obsolete | 7 mV | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | 9 V | COMMERCIAL | 4000 | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
![]() |
ICL7612BCPA
Intersil Corporation
|
Check for Price Buy | No | No | Obsolete | 7 mV | 0.016 V/us | 400 pA | 2.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -9 V | YES | 9 V | COMMERCIAL | 1400 | 10000 | R-PDIP-T8 | Not Qualified | e0 | 87 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | PLASTIC, MS-001BA, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
![]() |
ICL7612BCPAZ
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 7 mV | 1.6 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 1400 | R-PDIP-T8 | COMMERCIAL | e3 | 96 dB | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | ||||||||||||||
|
ICL7612BCPAZ
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Obsolete | 7 mV | 0.016 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 44 | R-PDIP-T8 | e3 | 96 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
ICL7612BCPA
Harris Semiconductor
|
Check for Price Buy | No | Transferred | 7 mV | 0.016 V/us | 400 pA | 2.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -9 V | YES | 9 V | COMMERCIAL | 1400 | 10000 | R-PDIP-T8 | Not Qualified | e0 | 87 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
ICL7612BCPA
Renesas Electronics Corporation
|
Check for Price Buy | No | Obsolete | 7 mV | 0.016 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 44 | R-PDIP-T8 | 96 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | RENESAS ELECTRONICS CORP | DIP-8 | compliant | EAR99 | 8542.33.00.01 |