Parametric results for: icl7612acsa-t under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: icl7612acsat
Select parts from the table below to compare.
Compare
Compare
ICL7612ACSA+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 mV 0.016 V/us 400 pA 2.5 mA 76 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 50 pA YES YES NO NO -9 V YES 9 V COMMERCIAL 44 6300 R-PDSO-G8 Not Qualified e3 91 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01
ICL7612ACSA-T
Maxim Integrated Products
Check for Price No No Obsolete 3 mV 0.016 V/us 4 nA 2.5 mA 76 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 50 pA YES YES NO NO -9 V YES 9 V COMMERCIAL 44 6300 R-PDSO-G8 Not Qualified e0 91 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, PLASTIC, SOP-8 8 not_compliant EAR99 8542.33.00.01