Parametric results for: icl7135cpi under Analog to Digital Converters

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
Manufacturer Part Number: icl7135cpi
Select parts from the table below to compare.
Compare
Compare
ICL7135CPIZ
Renesas Electronics Corporation
$4.0117 Yes Yes Active 5 V 1 6.25 % 4 NO ADC, DUAL-SLOPE -5 V 1 BINARY CODED DECIMAL CMOS COMMERCIAL PARALLEL, 4 BITS R-PDIP-T28 e3 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 15.24 mm 6.35 mm 37.4 mm RENESAS ELECTRONICS CORP PDIP DIP-28 28 E28.6 compliant EAR99 8542.39.00.01 2017-11-30 Renesas Electronics
ICL7135CPI
Intersil Corporation
$5.8101 No Obsolete 5 V 5 V 1 0.005 % 4 NO ADC, DUAL-SLOPE -5 V -5 V 1 BINARY CODED DECIMAL CMOS COMMERCIAL PARALLEL, 4 BITS R-PDIP-T28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 6.35 mm 37.4 mm INTERSIL CORP DIP PLASTIC, MS-011AB, DIP-28 28 not_compliant 8542.39.00.01
ICL7135CPI+
Analog Devices Inc
$17.7583 Yes Active 5 V 2 V 1 0.0977 % 4 NO ADC, DUAL-SLOPE -2 V -5 V 1 BINARY, BINARY CODED DECIMAL CMOS COMMERCIAL PARALLEL, 4 BITS R-PDIP-T28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 4.445 mm 36.83 mm ANALOG DEVICES INC 28-PDIP-600_MIL PLASTIC, DIP-28 28 28-PDIP-600_MIL compliant 1987-02-01 Analog Devices
ICL7135CPI
Rochester Electronics LLC
Check for Price No No Active 5 V 2 V 1 0.0977 % 4 NO ADC, DUAL-SLOPE -2 V -5 V 1 BINARY, BINARY CODED DECIMAL CMOS COMMERCIAL PARALLEL, 4 BITS R-PDIP-T28 e0 1 70 °C 240 20 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 4.445 mm 36.83 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-28 28 unknown
ICL7135CPI
General Electric Solid State
Check for Price No Transferred 5 V 2 V 1 NO A/D CONVERTER -5 V 1 BINARY CODED DECIMAL CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP-28 unknown 8542.39.00.01
ICL7135CPI+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 2 V 1 0.0977 % 4 NO ADC, DUAL-SLOPE -2 V -5 V 1 BINARY, BINARY CODED DECIMAL CMOS COMMERCIAL PARALLEL, 4 BITS R-PDIP-T28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 4.445 mm 36.83 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-28 28 compliant EAR99 8542.39.00.01
ICL7135CPI+
Intersil Corporation
Check for Price Obsolete 5 V 6 V 1 NO ADC, DUAL-SLOPE -9 V -5 V 1 BINARY CODED DECIMAL CMOS COMMERCIAL PARALLEL, WORD R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR DIP DIP, 28 unknown 8542.39.00.01
ICL7135CPI
Thomson Consumer Electronics
Check for Price No Obsolete 5 V 2 V 1 0.005 % NO A/D CONVERTER -5 V 1 BINARY CODED DECIMAL CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL THOMSON CONSUMER ELECTRONICS DIP-28 unknown 8542.39.00.01
ICL7135CPI-2
Rochester Electronics LLC
Check for Price No No Active 5 V 2 V 1 4 NO ADC, DUAL-SLOPE -2 V -5 V 1 BINARY, BINARY CODED DECIMAL CMOS COMMERCIAL PARALLEL, 4 BITS R-PDIP-T28 e0 1 70 °C 240 20 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 36.83 mm ROCHESTER ELECTRONICS INC DIP DIP, 28 unknown
ICL7135CPI
Renesas Electronics Corporation
Check for Price No Obsolete 5 V 1 6.25 % 4 NO ADC, DUAL-SLOPE -5 V 1 BINARY CODED DECIMAL CMOS COMMERCIAL PARALLEL, 4 BITS R-PDIP-T28 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 6.35 mm 37.4 mm RENESAS ELECTRONICS CORP DIP-28 compliant 8542.39.00.01 2017-11-30 Renesas Electronics