Parametric results for: icl7109mdl under Analog to Digital Converters

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
Manufacturer Part Number: icl7109mdl
Select parts from the table below to compare.
Compare
Compare
ICL7109MDL/883B
Intersil Corporation
Check for Price No Obsolete 5 V 2 V 1 12 NO ADC, DUAL-SLOPE -2 V -5 V 1 BINARY CMOS MILITARY PARALLEL, WORD R-CDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm INTERSIL CORP DIP SIDE BRAZED, DIP-40 40 not_compliant 3A001.A.2.C 8542.39.00.01
ICL7109MDL/C
General Electric Solid State
Check for Price No Obsolete 5 V 1 13 NO A/D CONVERTER -5 V 1 SIGNED PLUS MAGNITUDE CMOS MILITARY R-XDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP40,.6 unknown 3A001.A.2.C 8542.39.00.01
ICL7109MDL/HR
Intersil Corporation
Check for Price Transferred 5 V 1 12 NO ADC, DUAL-SLOPE -5 V 1 BINARY CMOS MILITARY PARALLEL, WORD R-CDIP-T40 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL INTERSIL CORP DIP, compliant 3A001.A.2.C 8542.39.00.01
ICL7109MDL/HR
General Electric Solid State
Check for Price No Obsolete 5 V 4.096 V 1 13 NO A/D CONVERTER -5 V 1 SIGNED PLUS MAGNITUDE CMOS MILITARY R-XDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP40,.6 unknown 3A001.A.2.C 8542.39.00.01
ICL7109MDL/883
Intersil Corporation
Check for Price No Obsolete 5 V 4.096 V 1 0.024 % 13 NO A/D CONVERTER -5 V 1 SIGNED PLUS MAGNITUDE CMOS MILITARY R-XDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP40,.6 not_compliant 3A001.A.2.C 8542.39.00.01
ICL7109MDL
Harris Semiconductor
Check for Price No Obsolete 5 V 6.2 V 1 0.0244 % 12 50 MHz NO ADC, DUAL-SLOPE -9 V -5 V 1 BINARY 1.5 mA CMOS MILITARY PARALLEL, WORD R-CDIP-T40 Not Qualified e0 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP40,.6 unknown 3A001.A.2.C 8542.39.00.01
ICL7109MDL/883C
General Electric Solid State
Check for Price No Obsolete 5 V 4.096 V 1 13 NO A/D CONVERTER -5 V 1 SIGNED PLUS MAGNITUDE CMOS MILITARY R-XDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP40,.6 unknown 3A001.A.2.C 8542.39.00.01
ICL7109MDL
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
ICL7109MDL
Maxim Integrated Products
Check for Price No No Obsolete 5 V 3.5 V 1 0.0244 % 12 NO ADC, DUAL-SLOPE -3.5 V -5 V 1 BINARY CMOS MILITARY PARALLEL, WORD R-GDIP-T40 Not Qualified e0 1 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.89 mm 52.075 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.600 INCH, CERAMIC DIP-40 40 not_compliant EAR99 8542.39.00.01
ICL7109MDL/883B
Harris Semiconductor
Check for Price No Obsolete 5 V 6.2 V 1 0.0244 % 12 50 MHz NO ADC, DUAL-SLOPE -9 V -5 V 1 BINARY 1.5 mA CMOS MILITARY PARALLEL, WORD R-CDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP40,.6 unknown 3A001.A.2.C 8542.39.00.01