Filter Your Search
1 - 2 of 2 results
|
ICL3243CAZ-T
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 3.15 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | e3 | 2 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP-28 | 28 | M28.209 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||
![]() |
ICL3243CAZ-T
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 3 | 5 V | 1.6 mA | 300 ns | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SOIC, SSOP, TSSOP | ROHS COMPLIANT, PLASTIC, MO-150AH, SSOP-28 | 28, 28, 28 | compliant | EAR99 | 8542.39.00.01 |