Parametric results for: ice3a0565z under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ice3a0565z
Select parts from the table below to compare.
Compare
Compare
ICE3A0565Z
Infineon Technologies AG
Check for Price Yes Yes Not Recommended 15 V 21 V 9 V NO SINGLE 100 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDIP-T7 e3 Not Qualified NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY DIP DIP7/8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.52 mm 4.37 mm INFINEON TECHNOLOGIES AG DIP ROHS COMPLIANT, PLASTIC, DIP-7 7 compliant EAR99 8542.39.00.01 Infineon
ICE3A0565ZHKLA1
Infineon Technologies AG
Check for Price No Yes Obsolete 15 V 21 V 9 V NO SINGLE 100 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDIP-T7 e3 Not Qualified NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY DIP DIP7/8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.52 mm 4.37 mm INFINEON TECHNOLOGIES AG DIP DIP, DIP7/8,.3 7 unknown EAR99 8542.39.00.01
ICE3A0565ZXKLA1
Infineon Technologies AG
Check for Price Yes Yes Not Recommended 15 V 21 V 9 V NO SINGLE 100 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDIP-T7 Not Qualified NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.52 mm 4.37 mm INFINEON TECHNOLOGIES AG DIP ROHS COMPLIANT, PLASTIC, DIP-7 7 compliant EAR99 8542.39.00.01 Infineon