Parametric results for: ice2b165fkla1 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ice2b165fkla1
Select parts from the table below to compare.
Compare
Compare
ICE2B165FKLA1
Infineon Technologies AG
Check for Price Buy Yes Yes Obsolete 15 V 21 V 8.5 V 1 A NO SINGLE 72 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDIP-T8 e3 Not Qualified 125 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.52 mm 4.37 mm INFINEON TECHNOLOGIES AG DIP GREEN, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01