Parametric results for: hy57v161610dtc-7 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: hy57v161610dtc7
Select parts from the table below to compare.
Compare
Compare
HY57V161610DTC-7I
SK Hynix Inc
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3.3 V 6 ns 143 MHz 4096 DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 1 mA 110 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G50 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.968 mm 10.16 mm SK HYNIX INC TSOP2 TSOP2, TSOP50,.46,32 50 unknown EAR99 8542.32.00.02
HY57V161610DTC-7
SK Hynix Inc
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3.3 V 6 ns 143 MHz 4096 DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 1 mA 110 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.968 mm 10.16 mm SK HYNIX INC TSOP2 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 50 unknown EAR99 8542.32.00.02