Parametric results for: hvc2512-1m0ft18 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: hvc25121m0ft18
Select parts from the table below to compare.
Compare
Compare
HVC2512-1M0FT18
TT Electronics Welwyn Components
$1.5005 Yes Yes Active 1 MΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 3 kV e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 800 µm 6.5 mm 3.2 mm WELWYN COMPONENTS LTD SMT, 2512 compliant EAR99 8533.21.00.30
HVC2512-1M0FT18
TT Electronics Resistors
Check for Price Yes Active 1 MΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 3 kV e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 800 µm 6.5 mm 3.2 mm TT ELECTRONICS PLC CHIP compliant IRC / TT Electronics
GHVC2512-1M0FT18
TT Electronics Resistors
Check for Price Yes Active 1 MΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 3 kV 125 °C -55 °C Rectangular 2 TR, 7 INCH WRAPAROUND 700 µm 6.5 mm 3.2 mm TT ELECTRONICS PLC CHIP unknown