Filter Your Search
1 - 3 of 3 results
|
HVC1206-1M0FT3
TT Electronics Welwyn Components
|
$1.2189 Buy | Yes | Yes | Active | 1 MΩ | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 1 kV | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | ||
|
HVC1206-1M0FT3
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 1 MΩ | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 1 kV | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | compliant | |||
|
GHVC1206-1M0FT3
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 1 MΩ | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 1 kV | 125 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | compliant |