Filter Your Search
1 - 9 of 9 results
|
HV9901NG-G
Microchip Technology Inc
|
$3.8387 | Yes | Active | 9 V | STANDARD | PWM BASED PERIPHERAL DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SINK | 1 A | 2 mA | 9.5 V | 8.5 V | 450 V | 10 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 9.90 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012AC, SOIC-16/14 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
![]() |
HV9901NG-G-M901
Microchip Technology Inc
|
$3.8441 | Yes | Yes | Active | STANDARD | 50 ns | 50 ns | PWM BASED PERIPHERAL DRIVER | 1 | TRUE | 2 mA | 450 V | 10 V | YES | R-PDSO-G16 | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-16 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||||||||
|
HV9901NG-GM934
Supertex Inc
|
Check for Price | Transferred | PWM BASED PERIPHERAL DRIVER | SUPERTEX INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
HV9901NG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | PWM BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; UNDER VOLTAGE | 1 | SINK | 450 V | 10 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SUPERTEX INC | 9.90 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012AC, SOIC-16/14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16/14 | |||||||||||||
|
HV9901NG-GM901
Microchip Technology Inc
|
Check for Price | Yes | Active | STANDARD | 50 ns | 50 ns | PWM BASED PERIPHERAL DRIVER | 1 | TRUE | 2 mA | 450 V | 10 V | YES | R-PDSO-G16 | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8541.29.00.95 | ||||||||||||||||
|
HV9901NG-GM934
Microchip Technology Inc
|
Check for Price | Active | STANDARD | 50 ns | 50 ns | PWM BASED PERIPHERAL DRIVER | 1 | TRUE | 2 mA | 450 V | 10 V | YES | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
HV9901NG-G-M934
Microchip Technology Inc
|
Check for Price | Yes | Active | STANDARD | 50 ns | 50 ns | PWM BASED PERIPHERAL DRIVER | 1 | TRUE | 2 mA | 450 V | 10 V | YES | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
HV9901NG-GM901
Supertex Inc
|
Check for Price | Transferred | PWM BASED PERIPHERAL DRIVER | SUPERTEX INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
HV9901NG
Supertex Inc
|
Check for Price | No | Obsolete | PWM BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; UNDER VOLTAGE | 1 | SINK | 450 V | 10 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.8933 mm | 1.7526 mm | 3.9624 mm | SUPERTEX INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |