Filter Your Search
1 - 6 of 6 results
|
HV9120P-G
Microchip Technology Inc
|
$2.0677 Buy | Yes | Active | 48 V | 4 V | 450 V | 10 V | 3.84 V | 4.16 V | 10 V | 1.3 mA | NO | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDIP-T16 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.066 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
![]() |
HV9120PJ
Supertex Inc
|
Check for Price Buy | No | Obsolete | 48 V | 4 V | 450 V | 10 V | 10 mA | 1 mA | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | SUPERTEX INC | compliant | EAR99 | 8542.39.00.01 | QLCC | QCCJ, LDCC20,.4SQ | 20 | ||||||||||
![]() |
HV9120PJ-G
Supertex Inc
|
Check for Price Buy | Yes | Obsolete | 48 V | 450 V | 10 V | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-J20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.572 mm | SUPERTEX INC | compliant | EAR99 | 8542.39.00.01 | QLCC | QCCJ, | 20 | ||||||||||||
|
HV9120PJ-GM910
Supertex Inc
|
Check for Price Buy | Yes | Obsolete | 10 V | 13.5 V | 9 V | YES | OUTPUT VOLTAGE IS ADJUSTABLE FROM 3.92 TO 4.08 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PQCC-N20 | e3 | 20 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | SUPERTEX INC | unknown | EAR99 | 8542.39.00.01 | LCC-20 | ||||||||||||||||||||||
![]() |
HV9120P-G
Supertex Inc
|
Check for Price Buy | Yes | Yes | Transferred | 48 V | 450 V | 10 V | NO | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.066 mm | 5.334 mm | SUPERTEX INC | compliant | EAR99 | 8542.39.00.01 | DIP | GREEN, PLASTIC, DIP-16 | 16 | ||||||||||||
![]() |
HV9120P
Supertex Inc
|
Check for Price Buy | No | Obsolete | 48 V | 4 V | 450 V | 10 V | 10 mA | 1 mA | NO | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.318 mm | SUPERTEX INC | compliant | EAR99 | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 |