Parametric results for: hss-128-t-2 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hss128t2
Select parts from the table below to compare.
Compare
Compare
HSS-128-T-2
Samtec Inc
$4.6870 Buy Yes Yes Active 28 1 2.54 mm 1 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR RND PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.1 inch 0.1 inch 2.8 inch 0.125 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40
HSS-128-T-22
Samtec Inc
Check for Price Buy Yes Yes Active 28 1 2.54 mm 1 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR RND PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.1 inch 0.1 inch 2.8 inch 0.125 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40