Filter Your Search
1 - 3 of 3 results
|
HSMZ-A100-T00J1
Broadcom Limited
|
$0.3358 Buy | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 350.0 mcd | 639 nm | 120 deg | HIGH RELIABILITY, SUPPORTS INFRA RED | Orange-Red | SINGLE | 0.285 cd | SINGLE COLOR LED | 5 V | e3 | 100 °C | -55 °C | 2 | TAPE AND REEL 7" | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | BROADCOM INC | LCC-2 | compliant | EAR99 | 8541.41.00.00 | ||||
|
HSMZ-A100-T00J1
Agilent Technologies Inc
|
Check for Price Buy | No | Transferred | RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 350.0 mcd | 639 nm | 120 deg | HIGH RELIABILITY | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -55 °C | 2 | TR, 7 INCH | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.8 mm | 2.2 mm | AGILENT TECHNOLOGIES INC | PLASTIC, SMT, LCC-2 | unknown | 8541.40.20.00 | ||||||
|
HSMZ-A100-T00J1
Avago Technologies
|
Check for Price Buy | Yes | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 350.0 mcd | 639 nm | 120 deg | HIGH RELIABILITY, SUPPORTS INFRA RED | Orange-Red | SINGLE | 0.285 cd | SINGLE COLOR LED | 5 V | e3 | 100 °C | -55 °C | 2 | TAPE AND REEL 7" | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | compliant | EAR99 | 8541.41.00.00 | Avago Technologies |