Filter Your Search
1 - 3 of 3 results
|
HSMC-A431-X90M1
Broadcom Limited
|
$0.3611 | Yes | Active | RED | 70 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 4000.0 mcd | 635 nm | 30 deg | HIGH RELIABILITY; TR, 7 INCH | Orange-Red | SINGLE | 2.24 cd | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 4 | TR, 13 INCH | ROUND | PURE TIN | 1.5 mm | 3.87 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||
|
HSMC-A431-X90M1
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 70 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 4000.0 mcd | 635 nm | 30 deg | HIGH RELIABILITY; TR, 7 INCH | Orange-Red | SINGLE | 2.24 cd | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 4 | TR, 13 INCH | ROUND | PURE TIN | 1.5 mm | 3.87 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | |||
|
HSMC-A431-X90M1
Agilent Technologies Inc
|
Check for Price | Transferred | RED | 70 mA | 1 | YES | SURFACE MOUNT | 4000.0 mcd | 635 nm | 30 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 4 | TR | ROUND | 3 mm | 3.77 mm | 2.2 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | PLASTIC, SMT, LCC-4 |