Parametric results for: hsma-c265 under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hsmac265
Select parts from the table below to compare.
Compare
Compare
HSMA-C265
Broadcom Limited
$0.2388 Buy Yes Active AMBER 25 mA 2.4 V 1 YES SURFACE MOUNT 75.0 mcd 595 nm 150 deg UNTINTED NONDIFFUSED Amber SINGLE SINGLE COLOR LED 5 V e4 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 3.7 mm 1.1 mm 1.2 mm BROADCOM INC 3.40 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00
HSMA-C265
Agilent Technologies Inc
Check for Price Buy No Transferred 25 mA 2.4 V 595 nm 150 deg CLEAR Amber 5 V e0 85 °C -30 °C Tin/Lead (Sn/Pb) 1.1 mm AGILENT TECHNOLOGIES INC unknown 8541.40.20.00
HSMA-C265
Avago Technologies
Check for Price Buy Yes Yes Active AMBER 25 mA 2.4 V 1 YES SURFACE MOUNT 75.0 mcd 595 nm 150 deg UNTINTED NONDIFFUSED Amber SINGLE SINGLE COLOR LED 5 V e4 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 3.7 mm 1.1 mm 1.2 mm AVAGO TECHNOLOGIES INC 3.40 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00 Avago Technologies